Weller PTO8 (425°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- RS Stock No.:
- 179-708
- Distrelec Article No.:
- 182-64-947
- Mfr. Part No.:
- 4PTO8-1
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP656.93
(exc. VAT)
PHP735.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 22 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP656.93 |
*price indicative
- RS Stock No.:
- 179-708
- Distrelec Article No.:
- 182-64-947
- Mfr. Part No.:
- 4PTO8-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Round | |
| Model Number | PTO8 (425°C) | |
| Product Type | Soldering Iron Tip | |
| For Use With | TCP (series (old generation) | |
| Tip Series | PT | |
| Tip Width | 0.8 mm | |
| Tip Length | 44mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Round | ||
Model Number PTO8 (425°C) | ||
Product Type Soldering Iron Tip | ||
For Use With TCP (series (old generation) | ||
Tip Series PT | ||
Tip Width 0.8 mm | ||
Tip Length 44mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
The Weller is a round long soldering tip with a 0.8mm width, designed for use with TCPS, TCP 12, TCP 24, TCP 42, and FE 50M soldering irons. It operates at a temperature of 425°C and uses the Weller Magnate system for efficient power control during soldering operations.
Length 44mm
Diameter 6.8mm
Quantity Per Package 1
Temperature Range 425°C
Related links
- Weller PTO8 (425°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTP7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTO7 (370°C) 0.8 mm Round 44 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTK8 (425°C) 1,2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTE8 (425°C) 5.6 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC8 (425°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC8 (425°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTM8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)
