Weller PTCC7 (370°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (Series Old Generation)
- RS Stock No.:
- 179-703
- Mfr. Part No.:
- 4PTCC7-1
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP656.93
(exc. VAT)
PHP735.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP656.93 |
*price indicative
- RS Stock No.:
- 179-703
- Mfr. Part No.:
- 4PTCC7-1
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | PTCC7 (370°C) | |
| Tip Shape | Bevel | |
| For Use With | TCP (Series Old Generation) | |
| Tip Series | PT | |
| Tip Width | 3.2 mm | |
| Tip Length | 33mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number PTCC7 (370°C) | ||
Tip Shape Bevel | ||
For Use With TCP (Series Old Generation) | ||
Tip Series PT | ||
Tip Width 3.2 mm | ||
Tip Length 33mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 3.2mm Tip Width, 33mm Tip Length - 4PTCC7-1
This soldering iron tip is a replacement component designed for use with older TCP handheld tools, providing a precise bevel contact for thermal transfer during soldering operations. It is intended for tasks requiring controlled heat delivery at a defined operating temperature and for technicians maintaining legacy TCP equipment.
Features and Benefits:
• Bevel tip shape offers accurate solder flow control for joints
• Rated to operate at 370°C for consistent thermal performance
• UPC approval confirms conformity to specified standards
• Compatible with legacy TCP tools enabling straightforward swaps
• Slim-width contact improves access in confined assemblies
• Rated to operate at 370°C for consistent thermal performance
• UPC approval confirms conformity to specified standards
• Compatible with legacy TCP tools enabling straightforward swaps
• Slim-width contact improves access in confined assemblies
Applications
• Suitable for repair work on vintage TCP handheld stations
• Ideal for precision electronic assembly and rework
• Used with TCP soldering handles during component replacement
• Can be used for surface-contact soldering on small pads
• Used for maintenance tasks in electronics service centres
• Ideal for precision electronic assembly and rework
• Used with TCP soldering handles during component replacement
• Can be used for surface-contact soldering on small pads
• Used for maintenance tasks in electronics service centres
What is the tips length and how does that affect reach?
The tip measures 33mm in length, allowing extended reach into recessed areas without altering heat distribution at the contact point.
What contact width is provided for fine-detail work?
The contact surface is 3.2mm wide, balancing adequate heat transfer with the ability to work on small pads and leads.
Which approval indicates adherence to manufacturing criteria?
It carries UPC approval, indicating it meets the specified conformity assessment referenced by that mark.
Which tool families will accept this replacement?
It is made for compatibility with older TCP-series handheld tools, allowing direct replacement in those models.
Related links
- Weller PTAA7 (370°C) 1.6 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTF7 (370°C) 1.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC8 (425°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTCC9 (480°C) 3.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTC7 (370°C) 3.2 mm Screwdriver 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTF8 (425°C) 1.2 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTDD9 (480°C) 5 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)
- Weller PTAA9 (480°C) 1.6 mm Bevel 33 mm Soldering Iron Tip for use with TCP (series (old generation)

