Weller WTA 1S 0.5 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- RS Stock No.:
- 174-147
- Mfr. Part No.:
- T0054414599
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP2,999.73
(exc. VAT)
PHP3,359.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,999.73 |
*price indicative
- RS Stock No.:
- 174-147
- Mfr. Part No.:
- T0054414599
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| Model Number | WTA 1S | |
| For Use With | WTA50 Tweezers | |
| Tip Series | WTA | |
| Tip Angle | 45° | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
Model Number WTA 1S | ||
For Use With WTA50 Tweezers | ||
Tip Series WTA | ||
Tip Angle 45° | ||
Tip Width 0.5 mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
The Weller Tip set bent at a precise 45° angle combines functionality and precision, making it an indispensable tool for any soldering enthusiast or professional. Designed with the need for accuracy and control in mind, this product enhances your ability to navigate tight spots and intricate components with ease.
A single item per package ensures convenience and focus on your tasks
Specifically engineered for precise soldering applications
Compatible with various soldering tasks making it versatile
Related links
- Weller WTA 2 3 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 1 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Weller WTA 11 1 mm Bent Soldering Iron Tip for use with WTA50 Tweezers
- Thermaltronics 0.5 mm Bent Sharp 14 mm Soldering Iron Tip for use with MFR-PS1K MFR-PS1100
- Thermaltronics 0.5 mm Bent Sharp 13.4 mm Soldering Iron Tip for use with MX-500 MX-5000
- Weller RTW 3 MS 3 mm Bent Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Weller RTW 6 NW 0.2 mm Bent Soldering Iron Tip for use with WXMT Tweezers, WMRT
- Weller RTW 4 MS 6 mm Bent Soldering Iron Tip for use with WMRT-MS, WXMT-MS Tweezers
