Weller RTU 003 C L MS 0.3 mm Conical 34 mm Soldering Iron Tip for use with WXUP-MS

Subtotal (1 unit)*

PHP4,305.62

(exc. VAT)

PHP4,822.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,305.62

*price indicative

Sponsored
Weller
RS Stock No.:
174-008
Mfr. Part No.:
T0050107199
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Conical

Model Number

RTU 003 C L MS

Product Type

Soldering Iron Tip

For Use With

WXUP-MS

Tip Series

RTU

Tip Width

0.3 mm

Tip Length

34mm

Standards/Approvals

MIL-SPEC, IPC Standard

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 34mm Tip Length, 0.3mm Tip Width - T0050107199


This soldering iron tip is a precision conical attachment designed for micro-soldering tasks in professional environments. It is intended for use with the WXUP-MS soldering iron and conforms to recognised military and industry workmanship standards, making it appropriate for controlled assembly and repair operations where repeatable performance is required.

Features and Benefits:


• Conical 0.3mm point for fine solder deposition and accuracy
• 34mm length for extended reach in tight assemblies
• MIL‑SPEC and IPC adherence ensures consistent manufacturing quality
• Designed for WXUP-MS compatibility to simplify part replacement
• Suitable for high-precision micro-soldering work in dense circuitry

Applications


• Suitable for precision SMD rework on dense electronics layouts
• Ideal for fine wire joining in electrical harness assemblies
• Used with WXUP-MS compatible soldering iron for component repair
• Can be used for delicate mechanical sensor connector soldering

What tip geometry is provided for fine-detail work?


The unit uses a conical geometry with a 0.3mm point to concentrate heat and solder at very small contact areas, supporting accurate joint formation on miniature pads.

How does the tip length affect access in assemblies?


The 34mm length increases clearance between the operator’s hand and surrounding components, enabling access to recessed or congested areas without compromising control.

Is the tip suitable for regulated manufacturing processes?


Yes, it meets MIL‑SPEC and IPC standards which align with requirements for consistent interchangeability and documented process control in production environments.

Which iron will accept this tip physically?


It is engineered to be compatible with WXUP-MS style soldering irons, allowing straightforward replacement during maintenance or tool changeover.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy