Weller Soldering Accessory WXSF120 Automatic Solder Feeder, for use with WX Power Supply
- RS Stock No.:
- 909-8148
- Mfr. Part No.:
- T0051391199
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP182,640.07
(exc. VAT)
PHP204,556.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP182,640.07 |
*price indicative
- RS Stock No.:
- 909-8148
- Mfr. Part No.:
- T0051391199
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Automatic Solder Feeder | |
| For Use With | WX Power Supply | |
| Standards/Approvals | ESD Safe | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Automatic Solder Feeder | ||
For Use With WX Power Supply | ||
Standards/Approvals ESD Safe | ||
- COO (Country of Origin):
- CH
Weller Soldering Accessory, ESD Safe Standard, Automatic Solder Feeder Type - T0051391199
This soldering accessory is an automatic solder feeder designed to integrate with WX power supplies for controlled wire delivery during soldering operations. It provides a hands-off solder feed solution for ESD-safe workspaces, enabling steady material supply for routine electronics assembly and repair tasks.
Features and Benefits:
• Compatible with WX power supply for seamless integration
• ESD-safe construction to protect electrostatic-sensitive components
• Automated solder feed for uninterrupted soldering workflow
• Designed as a replacement unit to maintain equipment uptime
• ESD-safe construction to protect electrostatic-sensitive components
• Automated solder feed for uninterrupted soldering workflow
• Designed as a replacement unit to maintain equipment uptime
Applications
• Used with WX series stations on assembly benches
• Suitable for PCB soldering in electronics manufacturing
• Ideal for repair desks handling delicate assemblies
• Can be used where ESD-safe processes are mandatory
• Suitable for PCB soldering in electronics manufacturing
• Ideal for repair desks handling delicate assemblies
• Can be used where ESD-safe processes are mandatory
How does it connect with existing equipment?
It interfaces directly with the WX power supply allowing control signals and power to operate the wire-feeding mechanism.
Is it appropriate for work on static-sensitive components?
Yes
the unit is built to be ESD-safe to reduce risk to electrostatic-sensitive devices during operation.
Can it replace worn-out feeders without changing station setup?
The accessory is intended as a replacement solder feeder compatible with WX systems, enabling swap-outs without major reconfiguration.
Related links
- Weller Soldering Accessory WXSB200 Solder Bath, for use with WX Power Supply
- Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate, for use with WX Power Supply
- Weller Soldering Accessory WXMT Soldering Tweezers, for use with WX Power Supply
- Weller Soldering Accessory WXMT-MS Soldering Tweezers, for use with WX Power Supply
- Weller Soldering Accessory WTSF80 Automatic Solder Feeder, for use with WD/WSD/WR/WT Holders
- Weller Soldering Accessory WX Connection Cable WX Hub
- Weller Soldering Accessory Soldering Iron Heating Element, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with W101 Soldering Iron

