Weller Soldering Accessory WSB150 Soldering Iron Solder Pot, for use with WSD150 Soldering Station
- RS Stock No.:
- 610-9440
- Distrelec Article No.:
- 182-29-833
- Mfr. Part No.:
- T0052704299N
- Manufacturer:
- Weller
This image is representative of the product range
Subtotal (1 unit)*
PHP45,546.56
(exc. VAT)
PHP51,012.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,546.56 |
*price indicative
- RS Stock No.:
- 610-9440
- Distrelec Article No.:
- 182-29-833
- Mfr. Part No.:
- T0052704299N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Solder Pot | |
| For Use With | WSD150 Soldering Station | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Solder Pot | ||
For Use With WSD150 Soldering Station | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
WSB150 Solder bath
Solder bath for use with PUD151, WD2 and WD2M stations.
Solder bath to guard against dripping solder residue.
Heating Plates & Solder Baths - Weller
Related links
- Weller Soldering Accessory Soldering Station Silicone Cable, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Iron Solder Adapter, for use with LR21 Soldering Iron
- Weller Soldering Accessory Soldering Station Vacuum Tube, for use with Desolder Iron
- Weller Soldering Accessory WHP3000 Soldering Iron Pre Heating Plate, for use with WHA 3000P/WHA 3000V Hot Air Station
- Weller Soldering Accessory Iron Solder Adapter, for use with Pyropen Piezo Gaz Iron
- Weller Soldering Accessory Iron Solder Adapter 5mm
- Weller Soldering Accessory Iron Solder Adapter, for use with TCPS/TCP50/TCP12/TCP 24 Soldering Irons
- Weller Soldering Accessory Soldering Station Cleaning Brush, for use with FE 3.2mm Tube

