Hakko Soldering Accessory Filter

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP300.40

(exc. VAT)

PHP336.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP300.40PHP30.04

*price indicative

RS Stock No.:
488-4846
Mfr. Part No.:
A1033
Manufacturer:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Sub Type

Filter

Product Type

Soldering Accessory

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
JP

Series 474-62 De-Soldering Station


Similar to the 474 desoldering station, but features a new improved design gun with increased heating capacity for lead-free and conventional soldering.

Lead-free compatible

Station consists of the 474 base unit and the new improved 815 de-soldering gun with tip, iron holder, cleaning sponge and maintenance kit

815 de-soldering gun features a new nozzle design for desoldering densly populated boards and can be used on multilayer boards

De-soldering gun is also available separately and can be used on existing Hakko stations (474, 701 and 702B) and comes with an A1499 nozzle as standard

ESD Safe

Available with either BS1363 type or Aus/Nz mains plug.

De-Soldering - Hakko


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy