Weller Solder Fume Extractor Accessory Soldering Iron Filter Cartridge, for use with DS22, DS80 & DSX80 Desoldering
- RS Stock No.:
- 352-1617
- Mfr. Part No.:
- T0058711718N
- Manufacturer:
- Weller
Subtotal (1 bag of 4 units)*
PHP2,973.68
(exc. VAT)
PHP3,330.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,973.68 | PHP743.42 |
*price indicative
- RS Stock No.:
- 352-1617
- Mfr. Part No.:
- T0058711718N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Sub Type | Soldering Iron Filter Cartridge | |
| Product Type | Solder Fume Extractor Accessory | |
| For Use With | DS22, DS80 & DSX80 Desoldering Irons | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Sub Type Soldering Iron Filter Cartridge | ||
Product Type Solder Fume Extractor Accessory | ||
For Use With DS22, DS80 & DSX80 Desoldering Irons | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Related links
- Weller Solder Fume Extractor Accessory Soldering Iron Filter Cartridge
- Cooper Tools Soldering Accessory Soldering Iron Filter Cartridge DS22
- Weller Fume Extraction Kit ESD Safe for use with DS22 DSX80 Soldering Irons, DS80
- Weller Zero Smog TL 120 W
- Weller FT12, 230V Solder Fume Extractor F7
- Weller Zero Smog EL 120 VA
- Weller MG130 Kit 2 100 W
- Weller Zero Smog TL 120 W
