Weller Soldering Accessory WHP80 Soldering Iron Pre Heating Plate, for use with WS80 Solder Bath
- RS Stock No.:
- 321-8973
- Distrelec Article No.:
- 182-26-458
- Mfr. Part No.:
- T0052702899
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP42,144.97
(exc. VAT)
PHP47,202.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,144.97 |
*price indicative
- RS Stock No.:
- 321-8973
- Distrelec Article No.:
- 182-26-458
- Mfr. Part No.:
- T0052702899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Pre Heating Plate | |
| For Use With | WS80 Solder Bath | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Pre Heating Plate | ||
For Use With WS80 Solder Bath | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller WHP 80 Pre-heating Plate, 80W
Introducing from Weller, the WHP 80 Pre-heating plate is great for warming up electronic components and single-sided PC board assemblies. It's for use with WD 1/M, WD 2/M soldering stations or WR rework units. Pre-heating can reduce the thermal shock when using hot solder. Applying this initial heat to a component will speed up the entire process. The temperature range is from 50°C to 200°C.
Features and Benefits
• 80W, 24V Power
• Electronic temperature control 50°C to 200°C
• Quick heat up time
• Heating surface: 80 mm x 50 mm
• Compatible with WD 1/M, WD 2/M soldering stations or WR rework units
• Suitable for use with WS80 stock no. 307-9188, PU80 power unit stock no. 337-4073
Heating Plates & Solder Baths - Weller
Related links
- Weller Soldering Accessory WHP1000 Soldering Iron Pre Heating Plate, for use with Weller or WHA3000V Hot Air
- Weller Soldering Accessory WXHP120 Soldering Iron Pre Heating Plate, for use with WX Power Supply
- Weller Soldering Accessory WHP200 Soldering Iron Pre Heating Plate, for use with Easy fix board holder
- Weller Soldering Accessory WHP3000 Soldering Iron Pre Heating Plate, for use with WHA 3000P/WHA 3000V Hot Air Station
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with 0T500001 & 0T55 Solder Bath
- Weller Soldering Accessory WXSB200 Solder Bath, for use with WX Power Supply
- Weller Soldering Accessory Soldering Iron Heating Element, for use with TCPS/TCP50 Soldering Iron
- Weller Soldering Accessory Soldering Iron Heating Element, for use with LR21 Soldering Iron

