Weller Soldering Accessory WSR205 Soldering Iron Stand, for use with WMRP & WMRP-MS Micro Soldering Iron

Subtotal (1 unit)*

PHP5,760.57

(exc. VAT)

PHP6,451.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,760.57

*price indicative

Sponsored
Weller
RS Stock No.:
176-3375
Mfr. Part No.:
T0051517999
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Stand

For Use With

WMRP & WMRP-MS Micro Soldering Iron

Standards/Approvals

No

COO (Country of Origin):
DE

Weller WSR Series Soldering Accessory, Soldering Iron Stand, For Use With WMRP Micro Soldering Pencil - T0051517999


This soldering accessory enhances your soldering experience by providing a secure solution for resting your soldering iron when not in use. Acting as a safety rest, it is essential for maintaining a safe work environment. Designed specifically for the WMRP micro soldering pencil, it is a valuable tool for professionals in automation, electronics, and related fields.

Features & Benefits


• Offers a stable holder for your soldering iron

• Minimises the risk of burns or damage

• Specifically designed for precision soldering tools

• Compatible with various micro soldering equipment

• Improves productivity with quick access to tools

• Built to endure high temperatures and regular use

Applications


• Convenient for micro soldering tasks

• Ideal for electronics assembly and repair

• Suitable within a comprehensive soldering setup

• Beneficial for both hobbyists and professionals

• Applicable in various mechanical and electrical fields

How can I ensure workplace safety while using this?


Using a safety rest reduces the chances of burns or accidents, maintaining a secure work area.

Is this compatible with other soldering tools?


It is mainly intended for use with the WMRP micro soldering pencil, but it may accommodate similar tools.

Can the rest withstand high temperatures without damage?


Yes, it is constructed to handle high temperatures associated with soldering tasks.

What maintenance is required for this stand?


Regular cleaning to remove solder residue will help keep it functional and looking good.

How does this accessory improve my soldering efficiency?


Its design ensures quick access to your soldering iron, reducing downtime during soldering operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy