Weller Soldering Accessory Soldering Iron Head, for use with DS80 Desolder Iron

Subtotal (1 unit)*

PHP25,111.13

(exc. VAT)

PHP28,124.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,111.13

*price indicative

Sponsored
Weller
RS Stock No.:
176-0517
Distrelec Article No.:
182-24-057
Mfr. Part No.:
T0051311899N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Head

For Use With

DS80 Desolder Iron

Standards/Approvals

No

Weller Desoldering Head Attachment for DS 80


Introducing Weller’s desoldering attachment, this is compatible with the Weller DS 80 soldering iron and DS tips. Featuring an external tin collecting tank ideal for removing excess solder and an integrated Kapton ribbon allowing you to easily change the tube. The heating element can reach operating temperature in a matter of 80 seconds up to 450°C.

This replacement heating element is suitable for 80W desoldering irons of the DSX Series. The temperature ranges from 50°C to 450°C.

Features and Benefits


• 80W Power

• Double layered cleaning sponge for strength and durability

• Temperature range 50°C to 450°C

• Quick heat up time

• External glass solder collector

• Ideal for use with lead-free solder

• Compatible with DS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy