Ersa Radiator E008100 Soldering Accessory, for use with ERSA 50 (0050JD/0050JN) and ERSA 50 S (0055JD/0055JN)
- RS Stock No.:
- 912-651
- Mfr. Part No.:
- E008100
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,917.03
(exc. VAT)
PHP4,387.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,917.03 |
*price indicative
- RS Stock No.:
- 912-651
- Mfr. Part No.:
- E008100
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Radiator | |
| Sub Type | Soldering Accessory | |
| For Use With | ERSA 50 (0050JD/0050JN) and ERSA 50 S (0055JD/0055JN) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Radiator | ||
Sub Type Soldering Accessory | ||
For Use With ERSA 50 (0050JD/0050JN) and ERSA 50 S (0055JD/0055JN) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Ersa Radiator E008100 Soldering Accessory, for use with ERSA 50 (0050JD/0050JN) and ERSA 50 S (0055JD/0055JN)
The Igus heating element designed specifically for the ERSA 80 series, ensuring optimal heating performance for precise applications. Its robust construction guarantees reliability in various industrial settings.
Compatible with ERSA models 0080JD, 0080JN, and 0085JD, 0085JN
Provides efficient heating for seamless operation
Constructed for durability and long-term use
Designed to meet high standards of industrial applications
Related links
- Ersa Radiator E005100 Soldering Accessory, for use with ERSA 50 (0050JD/0050JN) and ERSA 50 S (0055JD/0055JN)
- Ersa 0052JD/SB 3.1 mm Bent 75 mm Soldering Tip for use with ERSA 50 and 50 S
- Ersa Radiator 008100A Soldering Accessory, for use with ERSA 80 and ERSA 80S
- Ersa Radiator E030100 Soldering Accessory, for use with ERSA 300
- Ersa Radiator E034100 Soldering Accessory, for use with ERSA 30 S
- Ersa Radiator E033100 Soldering Accessory, for use with ERSA 300 (0300MZ)
- Ersa Radiator E055100 Soldering Accessory, for use with ERSA 550 (0550MZ)
- Ersa Radiator E026100 Soldering Accessory, for use with Tip260
