Ersa Soldering Accessory 3N396 Soldering Accessory, for use with Tech Tool (0640ADJ)
- RS Stock No.:
- 907-334
- Mfr. Part No.:
- 3N396
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP426.62
(exc. VAT)
PHP477.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP426.62 |
*price indicative
- RS Stock No.:
- 907-334
- Mfr. Part No.:
- 3N396
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Accessory | |
| For Use With | Tech Tool (0640ADJ) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Accessory | ||
For Use With Tech Tool (0640ADJ) | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Igus grip cushion is a custom accessory designed to enhance comfort and usability for various tools, ensuring optimal handling during operation.
Designed specifically for Ergo tool, Power tool, and Tech tool applications
Provides ergonomic support for improved user comfort
Compatible with multiple devices to maximise versatility
Enhances operational efficiency through better grip
Related links
- Igus Soldering Accessory 0STR200 Soldering Accessory, for use with i-CON soldering station
- Ersa 3.2 mm Chisel Soldering Iron Tip for use with Tech Tool
- Ersa 1.6 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 0.7 x 2.4 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 0.4 mm Conical 525 mm Soldering Iron Tip for use with Tech Tool
- Igus Soldering Iron Stand 0009/SB Soldering Accessory, for use with 0A58
- Ersa Soldering Accessory Soldering Iron Cleaning Sponge 0A21 & 0A26 Tool Holders
- Ersa Soldering Accessory Soldering Iron Stand 0630CDJ/0830CDJ Tip Tool, 0270BDJ Micro
