Metcal Pad Pad
- RS Stock No.:
- 792-345
- Mfr. Part No.:
- AC-BBP
- Manufacturer:
- Metcal
N
Subtotal (1 unit)*
PHP1,873.58
(exc. VAT)
PHP2,098.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,873.58 |
*price indicative
- RS Stock No.:
- 792-345
- Mfr. Part No.:
- AC-BBP
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Pad | |
| Sub Type | Pad | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Pad | ||
Sub Type Pad | ||
- COO (Country of Origin):
- CN
The Metcal Brass brush pad provides a reliable cleaning solution for soldering and desoldering tools, helping maintain tip performance and extend tool life. Packaged in a box and fully RoHS3 compliant, this accessory is Ideal for electronics assembly environments where precision and durability are critical.
Ensures durability with Active product status and robust construction
Complies with RoHS3 standards for safe environmental use
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
