Metcal Soldering Iron Soldering Iron, for use with Microscope
- RS Stock No.:
- 792-336
- Mfr. Part No.:
- CV-H9-MFH
- Manufacturer:
- Metcal
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,121.13
(exc. VAT)
PHP13,575.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,121.13 |
*price indicative
- RS Stock No.:
- 792-336
- Mfr. Part No.:
- CV-H9-MFH
- Manufacturer:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| For Use With | Microscope | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
For Use With Microscope | ||
- COO (Country of Origin):
- CN
The Metcal MicroFine solder handpiece is expertly designed for use with CV systems, providing precision and control during intricate soldering tasks under a microscope. Its ergonomic design enhances user comfort, allowing for extended periods of use without fatigue. The handpiece connects seamlessly to Metcal CV systems, ensuring compatibility and reliable performance. With a maximum temperature of 42 °C at the grip, it facilitates delicate operations while maintaining safety. This solder handpiece is an essential tool for professionals seeking to achieve high-quality soldering results, enhancing workflow efficiency in various applications.
Delivers precision soldering performance for tasks requiring high accuracy
Compatible with Metcal CV systems, ensuring seamless integration
Ergonomic design prioritises comfort, reducing hand fatigue during extended use
Maximum temperature at the grip is 42 °C for safe handling
Suitable for a range of applications, particularly under microscopic conditions
Enhances workflow efficiency, making it an Ideal choice for professionals
Manufactured to cater to diverse soldering needs, from delicate to demanding tasks
Related links
- Metcal Soldering Accessory MX-H9-MFH, for use with Soldering Station
- Metcal 28 mm Blade 12.7 mm Soldering Iron Tip for use with CV‐5200 MX‐500, MX‐5000
- Metcal Soldering Accessory MFH-WS9 Soldering
- Metcal 0.1 mm Conical 5 mm Cartridge for use with MX and CV Systems
- Metcal Soldering Accessory Soldering Iron Tip Cleaner, for use with Not Found
- Metcal Soldering Accessory Soldering Iron Coil Assembly, for use with MFR-DSI Desoldering System
- Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal 6 mm Conical Chisel 6 mm Soldering Iron Tip for use with MX-500 CV-500 S MX-5200
