Subtotal (1 unit)*
PHP205.97
(exc. VAT)
PHP230.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP205.97 |
*price indicative
- RS Stock No.:
- 328-202
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Accessory | |
| Tip Width | 3 mm | |
| Tip Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Accessory | ||
Tip Width 3 mm | ||
Tip Length 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Hot Knife Kit, Soldering Accessory
The RS PRO Hot Knife Kit is designed to provide efficient heat transfer for precise soldering applications. Ideal for use with the RS PRO Solder Iron Kit, this accessory enhances the soldering process by delivering optimal heat to the solder point.
Features and Benefits
Constructed with stainless steel, ensuring durability and longevity
Effective heat transfer to the solder point, improving soldering precision
Compatible with RS PRO article 1823821 (Solder Iron Kit), offering seamless integration
Applications
Electronics assembly
Repair and maintenance
Prototyping
Additional Information
Compatible with RS PRO Solder Iron Kit
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Accessory
- RS PRO Soldering Accessory Soldering Iron Stand, for use with Soldering Iron
- RS PRO Soldering Accessory Soldering Tweezers, for use with Soldering Wire
- RS PRO Soldering Accessory Soldering Tinner
- RS PRO Soldering Accessory Charger, for use with 30 W Cordless Iron
- RS PRO Soldering Accessory ESD Solder Dispenser Stand
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools
- RS PRO Soldering Accessory Soldering Iron Solder Tip Cleaner, for use with Gentle Fine Clean of Soldering Tip
