Weller Wire, 1 mm Lead Free Solder, 221 °C Melting Point
- RS Stock No.:
- 244-1531
- Distrelec Article No.:
- 110-63-373
- Mfr. Part No.:
- T0051386899
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP10,422.20
(exc. VAT)
PHP11,672.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 03, 2026
- Plus 2 unit(s) shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,422.20 |
*price indicative
- RS Stock No.:
- 244-1531
- Distrelec Article No.:
- 110-63-373
- Mfr. Part No.:
- T0051386899
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 1mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 221°C | |
| Percent Silver | 3% | |
| Percent Tin | 96.5% | |
| Flux Type | L0 | |
| Product Weight | 500g | |
| Percent Copper | 0.5% | |
| Standards/Approvals | No | |
| Contents | Silver | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Lead Free Solder | ||
Wire Diameter 1mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 221°C | ||
Percent Silver 3% | ||
Percent Tin 96.5% | ||
Flux Type L0 | ||
Product Weight 500g | ||
Percent Copper 0.5% | ||
Standards/Approvals No | ||
Contents Silver | ||
- COO (Country of Origin):
- JP
Weller Lead Free Solder, 1mm Wire Diameter, 217-221°C Melting Point - T0051386899
This lead-free solder is suitable for various electronic soldering tasks, offering an environmentally responsible option for safe and effective electrical connections. With a high melting point of 217 to 221°C, it provides consistent performance across different projects, making it suitable for automation and mechanical industries. The product primarily consists of tin and silver, promoting strong binding and durability, catering to professionals seeking quality in their soldering tasks.
Features & Benefits
• Eco-friendly formulation contains no lead for safer handling
• High melting point optimises performance in various conditions
• 3.5% flux content enhances flow and adhesion during use
• 1mm diameter allows for precision in fine Applications
• Silver content improves electrical conductivity and connection strength
• Good solder wetting properties for dependable connections
Applications
• Connecting electronic components on circuit boards
• Precision soldering in automation systems
• Repairs and maintenance in electrical
• Assembling mechanical devices requiring conductive joints
What type of flux is included in the solder?
The solder contains L0 flux, which enhances its flow and adhesion properties during application.
Can this solder be used for high-temperature applications?
Yes, it is suitable for high-temperature environments, with a melting point of 217-221°C ensuring consistent performance.
Is this solder compatible with all types of electronic components?
It can be used with a wide range of electronics, making it versatile for various soldering needs.
How should the solder be stored for best results?
It is advisable to keep the solder in a cool, dry place to maintain its quality and performance over time.
Is it easy to use for beginners in electronics soldering?
Yes, it offers good wetting and flow characteristics, making it user-friendly for those new to soldering.

