Multicore Wire, 1.2 mm Lead Free Solder, 227 °C Melting Point
- RS Stock No.:
- 185-0058
- Mfr. Part No.:
- 289813
- Manufacturer:
- Multicore
Subtotal (1 reel of 500 grams)*
PHP7,354.06
(exc. VAT)
PHP8,236.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 769 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP7,354.06 | PHP14.708 |
*price indicative
- RS Stock No.:
- 185-0058
- Mfr. Part No.:
- 289813
- Manufacturer:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Activated Rosin | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Free Solder | ||
Wire Diameter 1.2mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Activated Rosin | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Lead-Free Solder
Lead free solder designed for hand soldering applications.
3% halide-activated non-corrosive rosin flux
Standards
Conforms to BS219.
