Felder Lottechnik Wire, 0.5mm Lead Free Solder, 227°C Melting Point
- RS Stock No.:
- 136-3148
- Mfr. Part No.:
- 555294052037
- Brand:
- Felder Lottechnik
Bulk discount available
Subtotal (1 unit)*
PHP3,879.96
(exc. VAT)
PHP4,345.56
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | PHP3,879.96 |
| 5 + | PHP3,193.22 |
*price indicative
- RS Stock No.:
- 136-3148
- Mfr. Part No.:
- 555294052037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Model Number | ISO-Core Clear | |
| Wire Diameter | 0.5mm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Colophony (Rosin) Free | |
| Product Weight | 250g | |
| Flux Content Percent | 3.5% | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Model Number ISO-Core Clear | ||
Wire Diameter 0.5mm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Colophony (Rosin) Free | ||
Product Weight 250g | ||
Flux Content Percent 3.5% | ||
Percent Copper 0.7% | ||
- COO (Country of Origin):
- DE
ISO-Core Sn100Ni+ Clear Lead Free Solder Wire
ISO-Core Clear Sn100Ni+ is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.
FEATURES and BENEFITS:
New Flux Clear recipe
Sn100Ni+
DIN EN ISO 9453:2014
Melting range 227°C
Hand and robot soldering
Lead free
Fast wetting
High spreading
No flux spatter
Crystal clear flux residues
Lower outgassing
Neutral exhalation
Removable flux residues from solder tips
100 mΩ Test passed
High quality
Sn99.25Cu0.7Ni0.05(Ge)
APPLICATIONS:
Electronic
Electro-mechanics
Electro-technic applications
Hand and robot soldering
Related links
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 227°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 179°C Melting Point
- Felder Lottechnik Wire 183°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
