Felder Lottechnik Wire, 1mm Lead Free Solder, 217°C Melting Point

Subtotal (1 unit)*

PHP5,107.14

(exc. VAT)

PHP5,720.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,107.14

*price indicative

RS Stock No.:
136-3154
Mfr. Part No.:
52761020
Manufacturer:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Model Number

ISO-Core Clear

Wire Diameter

1mm

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3%

Percent Tin

96.5%

Flux Type

Colophony (Rosin) Free

Product Weight

250g

Flux Content Percent

3.5%

Percent Copper

0.5%

COO (Country of Origin):
DE

ISO-Core Clear Sn96.5Ag3.0Cu0.5 Solder Wire


ISO-Core Clear Sn96, 5Ag3Cu0, 5 is a lead free solder wire which excellent for use within electronic, electro-mechanics and electro-technic applications. The flux has a high temperature resistance and there is so spattering during soldering. Excellent spreading value and optimum wetting plus the brilliance of the solder joints ensure that you are working with a top quality cored solder wire.

FEATURES and BENEFITS:


New Flux Clear recipe

Sn96, 5Ag3Cu0, 5

DIN EN ISO 9453:2014

Melting range 217°C to 219°C

Hand and robot soldering

Lead free

Fast wetting

High spreading

No flux spatter

Crystal clear flux residues

Lower outgassing

Neutral exhalation

Removable flux residues from solder tips

100 mΩ Test passed

High quality

APPLICATIONS:


Electronic

Electro-mechanics

Electro-technic applications

Hand and robot soldering

Related links