- RS Stock No.:
- 136-2111
- Mfr. Part No.:
- SO63-5-00
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price 1 Box of 100
PHP18,506.00
(exc. VAT)
PHP20,726.72
(inc. VAT)
Box(es) | Per Box | Per Unit* |
1 + | PHP18,506.00 | PHP185.06 |
*price indicative |
- RS Stock No.:
- 136-2111
- Mfr. Part No.:
- SO63-5-00
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Solder Sleeves SO Series
A complete soldering system that provides an environmentally protected shield termination on cables. The soldering system consists a heat shrinkable sleeve containing fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and heated, shrinking the sleeve and melting the sealing inserts and solder. Producing a secure and reliable connection.
Features and Benefits
One-step connection that solders, seals and insulates
Available in a range of sizes
Transparent sleeve allowing visibility of the connection
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 4.3mm |
Maximum Cable Diameter | 8mm |
Sleeve Length | 19.1mm |
Material | PVDF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Colour | Blue |
Shrink Temperature | 125°C |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Series | SO63 |