TE Connectivity 1.5 mm Cable Diameter 2.5 mm Cable Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
469-129
Mfr. Part No.:
696488-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

1.5mm

Maximum Operating Temperature

150°C

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Not, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Not

Series

B900-01

COO (Country of Origin):
MX
The TE Connectivity Solder sleeve shield terminator exemplifies cutting-edge design for seamless connectivity in various applications. Engineered for optimal performance, this product is ideal for shielding and terminating wire assemblies with ease and reliability. Its unique construction accommodates a range of wire sizes while ensuring maximum operational efficiency. With a focus on quality and compliance, this solution adheres to stringent safety regulations, making it a trusted choice for professional applications. Whether you’re working with cable, wire, or interconnect devices, this solder sleeve terminator provides the versatility to meet diverse industry needs. Trust in its performance for effective wire protection under various environmental conditions, ensuring your projects achieve the highest standards of excellence.

Designed for use in a variety of electrical applications

Facilitates seamless cable and wire terminations

Ensures high-quality shielding to prevent signal interference

Built to withstand high operating temperatures

Features a pre-installed lead for straightforward installation

Complies with international safety and environmental standards

Low halogen content, ensuring safer usage

Encourages responsible disposal and recycling practices

Comes with extensive documentation for installation guidance