Amphenol Industrial H4 Series, Female Panel Solar Connector, 1.5kV, 45A
- RS Stock No.:
- 249-8900
- Mfr. Part No.:
- H4SFC6DM
- Manufacturer:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 box of 800 units)*
PHP100,297.60
(exc. VAT)
PHP112,333.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 800 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Box* |
|---|---|---|
| 800 - 800 | PHP125.372 | PHP100,297.60 |
| 1600 - 7200 | PHP119.874 | PHP95,899.20 |
| 8000 + | PHP107.886 | PHP86,308.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-8900
- Mfr. Part No.:
- H4SFC6DM
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Solar Connector | |
| Termination Type | Crimp | |
| Sub Type | H4 Plus Panel Mount Connector | |
| Current | 45A | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, E 977, TÜV 1000V dc approved, UL 1500V | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | H4 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Solar Connector | ||
Termination Type Crimp | ||
Sub Type H4 Plus Panel Mount Connector | ||
Current 45A | ||
Mount Type Panel | ||
Connector Gender Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, E 977, TÜV 1000V dc approved, UL 1500V | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series H4 | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series 1.5kV
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
