Amphenol Industrial H4 PLUS Series, Female Cable Solar Connector, Cable CSA, 10mm², 1.5kV, 55A
- RS Stock No.:
- 446-281
- Mfr. Part No.:
- HH4SFD8TMS
- Manufacturer:
- Amphenol Industrial
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP242.50
(exc. VAT)
PHP271.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5,024 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP242.50 | - |
| 10 - 24 | PHP222.94 | 8% |
| 25 + | PHP201.43 | 16% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 446-281
- Mfr. Part No.:
- HH4SFD8TMS
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Solar Connector | |
| Termination Type | Crimp | |
| Sub Type | Connecting Cable | |
| Current | 55A | |
| Cable CSA | 10mm² | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | TUV IEC62852, NEC 2008/2011 Standard, UL6703 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | H4 PLUS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Solar Connector | ||
Termination Type Crimp | ||
Sub Type Connecting Cable | ||
Current 55A | ||
Cable CSA 10mm² | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals TUV IEC62852, NEC 2008/2011 Standard, UL6703 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series H4 PLUS | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Industrial H4 PLUS Series Cable CSA 1.5kV, 55A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 PLUS Series Cable CSA 6 mm² 45A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series 1.5kV, 45A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
