RS Better World
NEMIQ Solar Cable 6 mm² CSA CPR, 90 °C, 40 °C 100 m Red
- RS Stock No.:
- 756-583
- Mfr. Part No.:
- 050377-100 SOL
- Manufacturer:
- NEMIQ
N
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
PHP12,709.98
(exc. VAT)
PHP14,235.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP12,709.98 | PHP127.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 756-583
- Mfr. Part No.:
- 050377-100 SOL
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Fire Behaviour | CPR | |
| Product Type | Solar Cable | |
| Cross Sectional Area | 6mm² | |
| Voltage | 1kV | |
| Jacket Colour | Red | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS 3 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | 40°C | |
| Series | H1Z2Z2-K | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Fire Behaviour CPR | ||
Product Type Solar Cable | ||
Cross Sectional Area 6mm² | ||
Voltage 1kV | ||
Jacket Colour Red | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS 3 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Cable Length 100m | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature 40°C | ||
Series H1Z2Z2-K | ||
- COO (Country of Origin):
- CN
The NEMIQ solar energy cable is a robust component designed for permanent installations, Ideal for energy systems requiring reliable performance under demanding conditions.
Low weight of 0.058 kg/m for easier handling and installation
Rated for 1000V AC with a maximum temperature of 90°C, ensuring high performance
Meets various compliance standards, including RoHS and REACH, for environmental safety
Designed with a conflict mineral compliance of 'No Tin', making it ethically sourced
ETIM-Class EC003248 denotes suitability for power cable applications under 1 kV
Related links
- NEMIQ Solar Cable 6 mm² CSA CPR 40 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Red
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Red
- NEMIQ Solar Cable 6 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Black
- Helukabel Solar Cable 6 mm² CSA Halogen Free -40 °C 100 m Black
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Red
