DesignSpark PCB Pro Perpetual License User License PCB CAD Windows 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
220-5326
Mfr. Part No.:
DSPCBPRO1
Manufacturer:
DesignSpark
Find similar products by selecting one or more attributes.
Select all

Brand

DesignSpark

Software Name

PCB Pro Perpetual License

Type of Software

User License

Product Type

PCB CAD

Operating System

Windows 10

Standards/Approvals

No

What is DesignSpark PCB Pro?


DesignSpark PCB Pro is an advanced software product for printed circuit board (PCB) design and is part of the award-winning RS DesignSpark range.

DesignSpark PCB Pro enables users to easily perform schematic capture and circuit layout under one environment with exports available to generate industry standard manufacturing files.

Features and benefits


DesignSpark PCB Pro provides a seamless upgrade path from the free-of-charge DesignSpark PCB, when your designs require more advanced features like:;1. Automatic shape-based and gridless router;2. Advanced routing modes – trunk routing for differential pairs and buses, pull tight, auto mitre, and auto neck tracks;3. Blind, buried and through-hole vias;4. Panel editor;5. Hierarchical Schematic Designs;6. Dual screen support;7. Cross-hatch copper pours, teardrops, bullet, asymmetric pad shapes ;and many more (see datasheet).

Operating system compatibility


It is optimally designed to run on any standard PC hardware running Microsoft Windows. Recommended specifications can be found in the datasheet and the DesignSpark website.

Note


After purchase, you will be emailed a unique license key and the installer file within 24 hours. Please ensure that your email address is up-to-date on your RS account.

The End-user license agreement (EULA) for DesignSpark PCB Pro can be reviewed during software installation and is also available on the DesignSpark website: https://www.rs-online.com/designspark/pcb-pro-software

This software product follows a “NCNR” policy (non-cancellable and non-returnable); please refer to the RS Terms & Conditions of Sale found via the ’About Us’ link below.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy