Catu CG-36-1Storage Storage BagFabric
- RS Stock No.:
- 630-586
- Mfr. Part No.:
- CG-36-1
- Manufacturer:
- Catu
N
Subtotal (1 unit)*
PHP2,113.31
(exc. VAT)
PHP2,366.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.31 |
*price indicative
- RS Stock No.:
- 630-586
- Mfr. Part No.:
- CG-36-1
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Storage Bag | |
| Sub Type | Storage | |
| Colour | Black, Red | |
| For Use With | CATU insulating gloves class 2 to 4 | |
| Material | Fabric | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Storage Bag | ||
Sub Type Storage | ||
Colour Black, Red | ||
For Use With CATU insulating gloves class 2 to 4 | ||
Material Fabric | ||
Standards/Approvals None | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Catu Storage case designed to store and protect CATU insulating gloves of class 00 to 1 when not in use. Built for durability and convenience, it keeps gloves safe from damage during transport and ensures quick access in vehicles or toolboxes. Its sturdy design helps maintain glove integrity by shielding them from dirt, moisture, and deformation.
Rear loop for belt carriage and transparent pocket
Velcro fastening
Black and red piping
Related links
- Catu CG-05 Beige Latex Electrical Insulating Gloves 360mm
- Catu CG-10 Beige Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Natural Latex Electrical Insulating Gloves 360mm
- Catu CG-1-..-NR Red Latex Electrical Insulating Gloves 360mm
- Catu CG-05 Beige Natural Colour Latex Electrical Insulating Gloves 360mm
- Catu CG981 Grey Siliconised Leather Gloves, Size 9
- Catu CG991 Grey Siliconised Leather Overglove, Size 8
- Catu CG80 White Cotton Gloves, Size 9/10
