BETA 1/2 in Drive 10 mm Square

Subtotal (1 unit)*

PHP1,746.96

(exc. VAT)

PHP1,956.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,746.96

*price indicative

RS Stock No.:
225-7045
Mfr. Part No.:
1471CM 10
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Socket Size

10 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Standards/Approvals

No

Drive Type

Square

RoHS Status: Exempt

The BETA pentagon sockets for brake caliper has 10mm socket size and 1/2 inch driver size.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy