SAM 3/8 in Drive 8 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- RS Stock No.:
- 900-948
- Mfr. Part No.:
- ZJHL-8
- Manufacturer:
- SAM
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-948
- Mfr. Part No.:
- ZJHL-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 65mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 65mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated socket designed for manual use, suitable for standard ratchets. It ensures optimal accessibility in installations while delivering reliable performance.
Outer diameter reduced for optimal accessibility
Crafted from chrome vanadium steel for durability
Equipped with ogive-type recesses ensuring a secure hold
Features a collar for enhanced electrical protection
Related links
- SAM 3/8 in Drive 12 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 10 mm 6 Point Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 19 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 20 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 17 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
