SAM 1/4 in Drive 5 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- RS Stock No.:
- 900-885
- Mfr. Part No.:
- ZRS-5
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,298.44
(exc. VAT)
PHP2,574.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,298.44 |
*price indicative
- RS Stock No.:
- 900-885
- Mfr. Part No.:
- ZRS-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 5 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | EN 60900 | |
| Overall Length | 31mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 5 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals EN 60900 | ||
Overall Length 31mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 6-pitch screwdriver socket designed for manual-use, ensuring reliable performance with standard ratchet wrenches and mechanical locking systems.
Outer diameter minimised for optimal accessibility in confined installations
Suitable for use with standard ratchet wrenches
Manufactured to withstand voltages up to 1000V for safe electrical work
Constructed for durability under normal operating conditions
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
