SAM 1/4 in Drive 4 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- RS Stock No.:
- 900-884
- Mfr. Part No.:
- ZRS-4
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP2,278.28
(exc. VAT)
PHP2,551.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,278.28 |
*price indicative
- RS Stock No.:
- 900-884
- Mfr. Part No.:
- ZRS-4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 4 mm | |
| Drive Size | 1/4in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 31mm | |
| Standards/Approvals | EN 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 4 mm | ||
Drive Size 1/4in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Non-Sparking No | ||
Overall Length 31mm | ||
Standards/Approvals EN 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 6-pitch screwdriver socket designed for manual use with standard ratchet wrenches or mechanical locking systems, ensuring safety in high-voltage applications up to 1000V.
Outer diameter minimised for optimal accessibility in installations
Suitable for use with standard ratchet wrenches or mechanical locking systems
Insulated up to 1000V for enhanced safety during operation
Lightweight design at 20 grams for easy handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
