SAM 1/4 in Drive 1/4 in Short Socket Square Drive VDE/1000V Approved, 82mm Overall Length
- RS Stock No.:
- 900-882
- Mfr. Part No.:
- ZRH-J10C
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP11,152.69
(exc. VAT)
PHP12,491.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,152.69 |
*price indicative
- RS Stock No.:
- 900-882
- Mfr. Part No.:
- ZRH-J10C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4 in | |
| Product Type | Insulated Socket Set | |
| Drive Size | 1/4 in | |
| Socket Type | Short Socket | |
| Number of Pieces | 10 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Insulated | |
| Overall Length | 82mm | |
| Standards/Approvals | CEI 60900 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4 in | ||
Product Type Insulated Socket Set | ||
Drive Size 1/4 in | ||
Socket Type Short Socket | ||
Number of Pieces 10 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Insulated | ||
Overall Length 82mm | ||
Standards/Approvals CEI 60900 | ||
Material Chrome Vanadium Steel | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- FR
The SAM insulated socket set comprises ten robust 1/4 inch sockets designed for safety and efficiency at 1000V, Ideal for professionals requiring high standards when working with electrical systems.
Includes 10 insulated sockets ranging from 5 to 14 mm
Compact design ensures easy transportation and storage
Provides maximum protection against electrical hazards
Lightweight at just 1.03 kg, facilitating ease of use
Guarantee without time limit on normal use
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
