SAM 3/8 in Drive 21 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-684
- Mfr. Part No.:
- ZJL-21
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,782.32
(exc. VAT)
PHP3,116.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,782.32 |
*price indicative
- RS Stock No.:
- 900-684
- Mfr. Part No.:
- ZJL-21
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Overall Length | 63mm | |
| Standards/Approvals | IEC 60900 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Overall Length 63mm | ||
Standards/Approvals IEC 60900 | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket offers exceptional safety for high-voltage applications, designed for use with standard ratchets or mechanically locking ratchets, ensuring secure connections in electrical environments without risk.
Outer diameter is minimised for enhanced accessibility in tight spaces
Constructed from chrome vanadium steel for durability and strength
Features ogive-type recesses to secure the ratchet's captive ball for reliable hold
Incorporates a collar for optimal electrical protection during use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
