SAM 3/8 in Drive 19 mm 12 Point VDE/1000V Approved, 63mm Overall Length
- RS Stock No.:
- 900-683
- Mfr. Part No.:
- ZJL-19
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,737.97
(exc. VAT)
PHP3,066.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,737.97 |
*price indicative
- RS Stock No.:
- 900-683
- Mfr. Part No.:
- ZJL-19
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 19 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | CEI 60900 | |
| Overall Length | 63mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 19 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals CEI 60900 | ||
Overall Length 63mm | ||
Material Chrome Vanadium Steel | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use, suitable for standard ratchets or mechanically locking ratchets, ensuring safe operation in electrical environments.
Manufactured from chrome vanadium steel for enhanced durability
Outer diameter minimised for improved accessibility in confined spaces
Four ogive-type recesses securely accommodate the ratchet's captive ball
Collar design offers optimal electrical protection during use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
