ITL Insulated Tools Ltd 3/8 in Drive T25 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- RS Stock No.:
- 820-574
- Mfr. Part No.:
- 03825
- Manufacturer:
- ITL Insulated Tools Ltd
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,640.72
(exc. VAT)
PHP2,957.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,640.72 |
*price indicative
- RS Stock No.:
- 820-574
- Mfr. Part No.:
- 03825
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Ring Spanner | |
| Socket Size | T25 | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | VDE | |
| Overall Length | 55mm | |
| Material | Nylon Thermoplastic, Steel Alloy | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Ring Spanner | ||
Socket Size T25 | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals VDE | ||
Overall Length 55mm | ||
Material Nylon Thermoplastic, Steel Alloy | ||
Drive Type Square Drive | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd 3/8 inch Drive TORX Key Socket offers industrial-grade safety for live-line electrical work. The flame-retardant outer coating protects users from shock and arc flash.
Exceeds IEC 60900 standards
Individually tested up to 10000V
Tough impact-resistant design
Related links
- ITL Insulated Tools Ltd 1/4 in Drive T25 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T30 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T30 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive T40 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T20 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T10 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
- ITL Insulated Tools Ltd 1/4 in Drive T40 Torx Square Drive VDE/1000V Approved, 55mm Overall Length
