Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- RS Stock No.:
- 809-356
- Mfr. Part No.:
- M140214-C
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP728.41
(exc. VAT)
PHP815.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP728.41 |
*price indicative
- RS Stock No.:
- 809-356
- Mfr. Part No.:
- M140214-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Socket Size | 3/16 in | |
| Drive Size | 1/4 in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 49.5mm | |
| Standards/Approvals | DIN3120/3124 | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Socket Size 3/16 in | ||
Drive Size 1/4 in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 49.5mm | ||
Standards/Approvals DIN3120/3124 | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket offers enhanced grip and extended reach, making it an essential tool for a variety of fastening tasks. It is designed to meet high standards for durability and performance.
6 point single hexagon socket improves grip during use
Long design aids in reaching difficult spots
Made from chrome vanadium for strength and longevity
Satin finish enhances handling ease
Incorporates a retention groove for secure socket connection
Manufactured to stringent DIN3120/3124 and ISO2725 standards
Includes a metal socket clip for convenient storage
Related links
- Teng Tools 1/4 in Drive 3/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5/16 in 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 12 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 5 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 6 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 6 Point, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 11 mm 6 Point, 49.5mm Overall Length
