SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- RS Stock No.:
- 900-661
- Mfr. Part No.:
- Z-2238
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP6,850.97
(exc. VAT)
PHP7,673.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,850.97 |
*price indicative
- RS Stock No.:
- 900-661
- Mfr. Part No.:
- Z-2238
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8in | |
| Handle Type | T-Handle | |
| Overall Length | 130mm | |
| Drive Type | Square | |
| VDE/1000V Approved | Yes | |
| Model Number | Z-2238 | |
| Material | Chrome Vanadium Steel | |
| Finish | Insulated | |
| Standards/Approvals | CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 3/8in | ||
Handle Type T-Handle | ||
Overall Length 130mm | ||
Drive Type Square | ||
VDE/1000V Approved Yes | ||
Model Number Z-2238 | ||
Material Chrome Vanadium Steel | ||
Finish Insulated | ||
Standards/Approvals CEI 60900 | ||
- COO (Country of Origin):
- FR
The SAM T-handle tool designed for optimal torque transmission, providing maximum comfort and efficiency during use. Its innovative design ensures that sockets and extensions stay securely attached, enhancing usability.
Wide handle enhances comfort and torque transmission
Specially designed to keep accessories attached during use
Interchangeable with accessories from various manufacturers
Ball in drive square withstands a pull-out force of 500 Newtons
Constructed from chrome vanadium steel for durability
Related links
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM 1/4 in Ratchet with Lever Handle, 130mm Overall VDE/1000V Approved
- SAM Z-2212 3/8 in Socket Wrench with T-Handle Handle, 206mm Overall VDE/1000V Approved
- Wera 5005121001 1/4 in T-Handle Handle Handle Adapter, 130mm Overall
- Wera 5005122001 3/8 in T-Handle Handle Handle Adapter, 130mm Overall
- SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
