Wera 5005600001 1/4 in Ratchet with Ergonomic Handle, 144mm Overall
- RS Stock No.:
- 897-457
- Mfr. Part No.:
- 05005600001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP4,838.83
(exc. VAT)
PHP5,419.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,838.83 |
*price indicative
- RS Stock No.:
- 897-457
- Mfr. Part No.:
- 05005600001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Ergonomic | |
| Head Shape | Round | |
| Overall Length | 144mm | |
| Drive Type | Ratchet | |
| VDE/1000V Approved | No | |
| Model Number | 5005600001 | |
| Material | Steel | |
| Height Safe | No | |
| Finish | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Ergonomic | ||
Head Shape Round | ||
Overall Length 144mm | ||
Drive Type Ratchet | ||
VDE/1000V Approved No | ||
Model Number 5005600001 | ||
Material Steel | ||
Height Safe No | ||
Finish Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratchet is a versatile hand tool is designed for precision work in tight spaces, featuring a reversing lever and a 1/4 inch drive for efficient socket use.
Pleasant feel with a plastic sleeve that protects surfaces from damage
Fine toothing with 80 teeth allows a short return angle of only 4.5°
Extremely slim design enables work even in confined spaces
Safe socket lock via push button ensures secure attachment
Convenient direction change with the reversing lever
Related links
- Wera 5004866001 1/4 in Ratchet with Ergonomic Handle, 144mm Overall VDE/1000V Approved
- Expert by Facom 13 mm Socket Wrench with Ratchet Handle, 144mm Overall
- Wera 8008 A Zyklop Mini 3 1/4 in Ratchet with Ergonomic Handle, 87mm Overall
- Facom SL.151 1/2 in Ratchet with Ergonomic Handle, 258mm Overall
- Facom RL.151 1/4 in Ratchet with Ergonomic Handle, 154mm Overall
- SAM 155mm Overall, Ergonomic Handle
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 600mm Overall
