Teng Tools M110070 1 in Handle with Flexible Handle, 650mm Overall
- RS Stock No.:
- 810-628
- Mfr. Part No.:
- M110070
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP18,154.93
(exc. VAT)
PHP20,333.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,154.93 |
*price indicative
- RS Stock No.:
- 810-628
- Mfr. Part No.:
- M110070
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 in | |
| Product Type | Handle | |
| Handle Type | Flexible | |
| Head Shape | Socket | |
| Overall Length | 650mm | |
| Drive Type | Square | |
| Model Number | M110070 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | DIN 3122F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 in | ||
Product Type Handle | ||
Handle Type Flexible | ||
Head Shape Socket | ||
Overall Length 650mm | ||
Drive Type Square | ||
Model Number M110070 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals DIN 3122F | ||
- COO (Country of Origin):
- TW
The Teng Tools Flex handle is a robust solution designed for high torque situations, featuring an articulated head with a ball detent retainer for a secure socket connection.
Constructed from Durable chrome vanadium for superior strength
Ergonomic bi-material grip enhances comfort during extended use
Meets DIN 3122F standards for reliable performance
Net weight of 3550 grams ensures stability in use
Flexible head allows for a versatile range of motion
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
