Gedore 1/2 in Key
- RS Stock No.:
- 608-619
- Mfr. Part No.:
- 4513040
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP4,492.39
(exc. VAT)
PHP5,031.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,492.39 |
*price indicative
- RS Stock No.:
- 608-619
- Mfr. Part No.:
- 4513040
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Key | |
| Drive Size | 1/2in | |
| Head Shape | Hex | |
| Drive Type | Square | |
| Material | Nickel Plated | |
| Finish | Nickel Plated | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Key | ||
Drive Size 1/2in | ||
Head Shape Hex | ||
Drive Type Square | ||
Material Nickel Plated | ||
Finish Nickel Plated | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination stepped key is specifically engineered for the efficient installation and removal of radiator valves, runback screwed unions ranging from 3/8 inch to 1 inch, as well as short tap extensions. This versatile tool features both pin and hexagon drive capabilities, ensuring seamless utilisation across various applications. It is designed with a 1/2 inch square drive and showcases a robust nickel-plated finish, guaranteeing durability and resistance to corrosion. Suitable for professional and DIY use alike, this tool streamlines multi-functional tasks with precision.
Designed for the installation and removal of radiator valves and runback screwed unions
Includes pin, hexagon, and bi hexagon nut drive options for enhanced usability
Constructed with a nickel plated finish for improved durability and corrosion resistance
Lightweight design for easy handling during tasks
Ideal for both professionals and DIY enthusiasts seeking reliability and performance
Related links
- Gedore 1/2 inch 1/2 in Drive Universal Joint, 62mm length
- Teng Tools 22-Piece 1/2 inch 6 Point Tool Set
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 20 mm 1/2 inch Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 inch Drive Impact Socket, 78mm length
- Teng Tools 17 mm 1/2 inch Drive Impact Socket, 58mm length
- Teng Tools 1/2 inch Drive 10 mm Hexagon, 38mm Overall Length
- Teng Tools 22 mm 1/2 inch Drive Impact Socket, 38mm length
