Gedore 8 mm Socket Wrench with Offset Handle, 150mm Overall
- RS Stock No.:
- 603-009
- Mfr. Part No.:
- 6194770
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,887.41
(exc. VAT)
PHP2,113.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,887.41 |
*price indicative
- RS Stock No.:
- 603-009
- Mfr. Part No.:
- 6194770
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 8mm | |
| Handle Type | Offset | |
| Head Shape | Square | |
| Overall Length | 150mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Chrome Plated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 8mm | ||
Handle Type Offset | ||
Head Shape Square | ||
Overall Length 150mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Chrome Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket wrench offset is designed for optimal accessibility and use in tight spaces, making it an essential tool for any mechanic or DIY enthusiast. Crafted with a solid design, it features a particularly large head depth enabling efficient torque application. Made of high-quality vanadium steel (31CrV3) and chrome-plated for durability, this tool ensures longevity and resistance to wear and tear under rigorous conditions. With its ergonomic construction, the socket wrench provides a comfortable grip and ease of use, Ideal for securing or loosening various fasteners in diverse applications.
Solid design enhances reliability and performance
Large head depth allows for improved torque application
Constructed from vanadium steel for exceptional strength
Chrome plated finish provides protection against corrosion
Ergonomic build ensures comfortable handling during extended use
Ideal for both professionals and DIY projects
Versatile for a wide range of fastening tasks
Compact dimensions facilitate access in restricted areas
Related links
- Gedore 9 mm Socket Wrench with Offset Handle, 160mm Overall
- Bahco 7756 3/8 in Square T-Handle Socket T-Handle, 150mm Overall
- Bahco 7760W-6 3/8 in Square Square Drive Extension Bar Socket T-Handle, 150mm Overall
- Bahco TAH6956 1/4 in Square Socket Holder Handle, 150mm Overall
- Bahco 8154 12.7 mm Square Handle Socket T-Handle, 150mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 287mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270mm Overall
- Teng Tools 1/4 in Square Handle Handle, 150mm Overall
