Gedore 3/4 in Ratchet Head with Ratchet Handle, 64mm Overall
- RS Stock No.:
- 602-445
- Mfr. Part No.:
- 7687660
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP11,157.58
(exc. VAT)
PHP12,496.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,157.58 |
*price indicative
- RS Stock No.:
- 602-445
- Mfr. Part No.:
- 7687660
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet Head | |
| Drive Size | 3/4in | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 64mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet Head | ||
Drive Size 3/4in | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 64mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Matt | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular reversible ratchet head is expertly designed for tackling challenging assembly tasks with ease. Crafted from high-quality chromium vanadium steel, its Durable forged structure ensures excellent reliability and longevity. The ratchet head features a fine-toothed mechanism with a minimal return angle of just 7°, allowing for precise movement in confined spaces. With a maximum continuous load rating according to DIN EN ISO 6789, this tool guarantees dependable performance. Its practical locking pin mechanism adds to its security, making it an essential addition to any professional or DIY toolkit. This ratchet head combines functionality with robust engineering for efficient assembly solutions.
Easily replaceable for versatile usage
Forged construction offers enhanced durability
Made of chromium vanadium steel for greater resilience
Matt chrome plated finish for corrosion resistance
Locking pin ensures secure operation during use
Fine toothed design allows for precise adjustments
Compact dimensions for easy handling and storage
Head height and width thoughtfully designed for optimum leverage and accessibility
Related links
- STAHLWILLE 735 3/4 in Ratchet Head with Ratchet Handle, 50mm Overall
- Gedore 3/4 in Reversible Ratchet with Ratchet Handle, 625mm Overall
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Facom K.154B 3/4 in Ratchet Handle with Ratchet Handle, 548mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- Gedore 1993 1/2 in Ratchet with Ratchet Handle, 270mm Overall
