Gedore 1/2 in Socket Insert, 82mm Overall
- RS Stock No.:
- 602-419
- Mfr. Part No.:
- 2300575
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,439.20
(exc. VAT)
PHP3,851.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,439.20 |
*price indicative
- RS Stock No.:
- 602-419
- Mfr. Part No.:
- 2300575
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Drive Size | 1/2in | |
| Head Shape | Hex | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Polished Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Drive Size 1/2in | ||
Head Shape Hex | ||
Overall Length 82mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Polished Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket 1/2 inch hexagon UD-profile is expertly designed for precision and efficiency in manual operations. This tool, crafted to meet the stringent standards of DIN 3124 and ISO 2725-1, ensures a reliable square drive functionality as per DIN 3120 – C 12.5 and ISO 1174. The innovative ball retention groove provides enhanced grip during use, making it Ideal for various mechanical applications. Crafted from high-quality Gedore vanadium steel (31CrV3) and featuring a polished, chrome-plated surface, this socket is designed for durability and resistance against wear. With a net weight of 0.257 kg, it offers a perfect balance of robustness and manageability, making it an essential addition to any professional toolbox.
Accurately manufactured to DIN 3124 and ISO 2725 1 standards for reliability
Square drive design enhances compatibility with various drive connectors
Ball retention groove maximises grip and prevents slipping during use
Constructed from high quality chrome vanadium steel for exceptional durability
Polished, chrome plated finish ensures a long lasting, corrosion resistant tool
Non slip cross knurling provides a secure grip for manual operation
Compact dimensions with a total length of 82 mm facilitate ease of use in tight spaces
Related links
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/2 in Wrench, 82mm Overall
- Gedore 1/2 in Socket Insert, 77mm Overall
- SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82mm Overall
