SAM DDE-17 Socket Accessory Socket Accessory
- RS Stock No.:
- 900-763
- Mfr. Part No.:
- DDE-17
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 900-763
- Mfr. Part No.:
- DDE-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Accessory | |
| Sub Type | Socket Accessory | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Accessory | ||
Sub Type Socket Accessory | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM adjustable extension enhances your toolset by offering a versatile means to extend reach and precision during various tasks.
Weighs only 0.060 kg for easy handling
Designed specifically as an extension unit for increased versatility
C category, classified as a consumable product
Backed by a guarantee that accounts for normal wear phenomena
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
