Super Rod T606 5/32 Hex Adapter Adapter, 11.6cm Overall
- RS Stock No.:
- 893-780
- Mfr. Part No.:
- T606
- Manufacturer:
- Super Rod
N
Subtotal (1 unit)*
PHP827.07
(exc. VAT)
PHP926.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP827.07 |
*price indicative
- RS Stock No.:
- 893-780
- Mfr. Part No.:
- T606
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Adapter | |
| Drive Size | 5/32 | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 11.6cm | |
| Finish | Plastic | |
| Material | Polyoxymethylene, Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Adapter | ||
Drive Size 5/32 | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 11.6cm | ||
Finish Plastic | ||
Material Polyoxymethylene, Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The SuperRod T handle hex key adapter designed to elevate your comfort and efficiency when working with hex keys. This innovative tool transforms standard L-keys into ergonomic T-handles, providing enhanced leverage and torque for a smooth user experience. With a simple dial for size selection and secure locking mechanism, it seamlessly accommodates a range of metric and SAE hex keys. Ideal for loosening or tightening bolts, this adapter offers unmatched versatility and performance for both professional and DIY tasks.
Transforms L-keys into ergonomic T-handles for improved comfort
Allows easy selection of hex key sizes with a convenient dial
Compatible with a wide range of metric and SAE hex keys
Enhances leverage and torque for effortless operation
Ideal for both tightening and loosening bolts with ease
Constructed from Durable POM/PP materials ensuring longevity
Features a secure locking system for reliable key placement
Compact size enhances portability and storage convenience
Related links
- SAM L Imperial Hex Key, Hex size 5/32 in
- Wera Hex Imperial Hex Key Set, Hex size 5/32
- Teng Tools Hex inch Hex Key, Hex size 5/32
- Bondhus Curved Imperial Hex Key, Hex size 5/32 in
- Bondhus T-Handle Metric Hex Key, Hex size 5/32 in
- Bondhus L Imperial/Metric Hex Key, Hex size 5/32 in
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools T-Handle inch Hex Key, Hex size 5/32 in