Weller Xcelite 99X5N Extension Extension Reamer Bit, 101.6mm Overall
- RS Stock No.:
- 868-429
- Mfr. Part No.:
- 99X5N
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
PHP975.52
(exc. VAT)
PHP1,092.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP975.52 |
*price indicative
- RS Stock No.:
- 868-429
- Mfr. Part No.:
- 99X5N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Reamer Bit | |
| Drive Type | Extension | |
| Sub Type | Extension | |
| Overall Length | 101.6mm | |
| Finish | Chrome | |
| Material | High Quality Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Reamer Bit | ||
Drive Type Extension | ||
Sub Type Extension | ||
Overall Length 101.6mm | ||
Finish Chrome | ||
Material High Quality Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 4 inch Extension is a highly engineered tool designed to enhance the functionality of Series 99 handles, ensuring superior performance across a range of applications.
High-quality steel blades ensure optimal performance and durability
Compatible with all Series 99 handles for versatile use
Compact length of 101.6 mm offers convenience for precision tasks
Bagged packaging provides protection and ease of transport
ESD Safe design ensures safe handling of sensitive components
Available in a case pack quantity of 144 for bulk needs
Related links
- Weller Xcelite 99X10N Extension Extension Reamer Bit, 177.8mm Overall
- Weller Xcelite Slotted Screwdriver Bit, 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Handle 101.6mm Overall
- Weller Xcelite Nut Driver Screwdriver Blade 101.6 mm Blade, 101.6mm Overall
- Weller Xcelite Screwdriver Blade #2 Tip 101.6mm Overall 1-Piece
- Weller Xcelite Screwdriver Blade #1 Tip 101.6mm Overall 1-Piece
- Weller Xcelite NN7776GN 1-Piece Long Nose Plier Smooth 58.67mm Jaw ESD Safe
- Weller Xcelite L4VN 1-Piece Long Nose Plier Serrated 20.83mm Jaw ESD Safe
