CK T4604 1/2 in Square Socket Accessory Breaker Bar, 390mm Overall
- RS Stock No.:
- 857-606
- Mfr. Part No.:
- T4604
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP1,998.98
(exc. VAT)
PHP2,238.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,998.98 |
*price indicative
- RS Stock No.:
- 857-606
- Mfr. Part No.:
- T4604
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Breaker Bar | |
| Drive Size | 1/2 in | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 390mm | |
| Finish | Satin Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Breaker Bar | ||
Drive Size 1/2 in | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 390mm | ||
Finish Satin Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C.K. breaker bar is a versatile tool designed for various applications, providing exceptional leverage and strength for effective fastener loosening and tightening.
Unique breaker bar with two points of articulation for enhanced manoeuvrability
Total length of 390mm (15 inch) for optimal reach in confined spaces
Constructed from high-strength C45 steel for durability and reliability
Features a 50BV30 chrome vanadium steel head for added toughness
Satin chrome finish ensuring resistance to corrosion and wear
Related links
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40.00mm Overall
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory, 610.00mm Overall
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00mm Overall
- STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory, 255.00mm Overall
- STAHLWILLE 504-2K/15N 1/2 in Square Socket Accessory, 397.00mm Overall
- STAHLWILLE 504-2K/18N 1/2 in Square Socket Accessory, 469.00mm Overall
