Teng Tools 1/2 in Impact Adapter Adapter
- RS Stock No.:
- 838-177
- Mfr. Part No.:
- 920036N
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP1,410.72
(exc. VAT)
PHP1,580.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,410.72 |
*price indicative
- RS Stock No.:
- 838-177
- Mfr. Part No.:
- 920036N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/2in | |
| Drive Type | Impact | |
| Sub Type | Adapter | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/2in | ||
Drive Type Impact | ||
Sub Type Adapter | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools impact reducing adaptor is designed to allow compatibility between different drive sizes, facilitating the use of 1 inch Air guns with 3/4 inch drive impact sockets, enhancing versatility in tool usage.
Constructed from chrome molybdenum for durability with power tools
Features a black phosphate finish for easy identification
Includes ring and pin fixing holes for secure attachment
Meets DIN standards ensuring quality and reliability
Lightweight design with a net weight of 55 grams
Related links
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools 1 in Impact Adapter Adapter
- Teng Tools 3/4 in Impact Adapter Adapter
- Teng Tools 1/2 in Impact Universal Joint Universal Joint
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Teng Tools 1/2 in Female, Male Reducer Adapter
- Teng Tools 1/2 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 1/2 in 1/2 in Drive Impact Socket, 78mm length
