Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- RS Stock No.:
- 832-413
- Mfr. Part No.:
- M120037-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP1,751.87
(exc. VAT)
PHP1,962.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,751.87 |
*price indicative
- RS Stock No.:
- 832-413
- Mfr. Part No.:
- M120037-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Adapter | |
| Drive Type | Socket | |
| Sub Type | Adapter | |
| Overall Length | 39.5mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Adapter | ||
Drive Type Socket | ||
Sub Type Adapter | ||
Overall Length 39.5mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools step-up adaptor seamlessly connects 1/2 inch F sockets to 3/4 inch M drives, enhancing compatibility for various applications.
Constructed from chrome vanadium steel for durability
Satin finish offers improved grip when handling sockets
Ball detent on the male end ensures a secure fit
Includes a metal socket clip for easy storage on a socket rail
Related links
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Teng Tools 1/4 in Female 25mm Overall
- Teng Tools 3/4 in Socket Adapter Adapter, 40mm Overall
- Teng Tools 1/2 in Drive 1 in Socket, 43mm Overall Length
- Teng Tools 1/4 in Hex Adapter Coupler, 25mm Overall
- Teng Tools M140037 1 Adapter Adapter, 25mm Overall
- Teng Tools 1 in Impact Adapter Adapter
- Teng Tools 1/2 in Square Socket Adapter Set Socket Adapter Set, 50mm Overall
