Teng Tools 1/2 in Extension Bar Extension Bar Extension, 150mm Overall
- RS Stock No.:
- 832-410
- Mfr. Part No.:
- M120023-C
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP1,074.85
(exc. VAT)
PHP1,203.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,074.85 |
*price indicative
- RS Stock No.:
- 832-410
- Mfr. Part No.:
- M120023-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Sub Type | Extension Bar | |
| Drive Type | Extension Bar | |
| Overall Length | 150mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Sub Type Extension Bar | ||
Drive Type Extension Bar | ||
Overall Length 150mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch extension bar serves as an essential connecting tool for automotive and engineering tasks, providing secure adaptability for socket applications with confidence and precision.
Retention groove secures the connection to the drive end
Ball detent on the male end ensures a secure grip on the socket
Manufactured to DIN3123B standards for quality assurance
Includes a metal socket clip for convenient storage with a socket rail
Designed with CrV material for increased longevity
Impact functionality is not applicable for this extension bar
Related links
- Teng Tools 1/2 Extension Bar Extension, 150mm Overall
- Teng Tools 1/4 Extension Bar Extension, 150mm Overall
- Teng Tools M380021W-C 3 Extension Bar Extension, 150mm Overall
- Facom 1/4 in Square Locking Extension Bar Extension, 150mm Overall
- STAHLWILLE 4018754012213 1/4 in Square Extension Bar Extension, 150mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 50mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar Extension, 75mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
